
EPC-BP860-8.0X8.0X0.3MM | |
|---|---|
DigiKey Part Number | 2199-EPC-BP860-8.0X8.0X0.3MMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EPC-BP860-8.0X8.0X0.3MM |
Description | EPC-BP860-8.0 X 8.0 X 0.3MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Filter epc660 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ESPROS Photonics AG | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Accessory Type | Filter | |
For Use With/Related Products | epc660 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 543,31920 Kč | 13 582,98 Kč |
| Unit Price without VAT: | 543,31920 Kč |
|---|---|
| Unit Price with VAT: | 657,41623 Kč |


