
DME 660-004-108/10M/BP860NM | |
|---|---|
DigiKey Part Number | 2199-DME660-004-108/10M/BP860NM-ND |
Manufacturer | |
Manufacturer Product Number | DME 660-004-108/10M/BP860NM |
Description | DME 660-004-108DEG/10M/BP860NM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 320 x 240 Ethernet, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ESPROS Photonics AG | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Color | - | |
Resolution | 320 x 240 | |
Frames per Second | 1000.0 | |
Shutter | - | |
Lens Mount | M12 | |
Sensor | EPC660 | |
Type | - | |
Interface | Ethernet, USB | |
Pixel Size | - | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37 457,28000 Kč | 37 457,28 Kč |
| Unit Price without VAT: | 37 457,28000 Kč |
|---|---|
| Unit Price with VAT: | 45 323,30880 Kč |


