
ESP8684-MINI-1-H2X | |
|---|---|
DigiKey Part Number | 1965-ESP8684-MINI-1-H2XTR-ND - Tape & Reel (TR) 1965-ESP8684-MINI-1-H2XCT-ND - Cut Tape (CT) 1965-ESP8684-MINI-1-H2XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP8684-MINI-1-H2X |
Description | SMD MODULE, ESP8684H2X, CHIP REV |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.3 Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 72.2Mbps | |
Power - Output | 21dBm | |
Sensitivity | -106dBm | |
Serial Interfaces | ADC, GPIO, I2C, IrDA, JTAG, PWM, SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | ESP8684 | |
Memory Size | 2MB Flash, 576kB ROM, 272kB SRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 65mA | |
Current - Transmitting | 300mA ~ 370mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 61-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 10 | 57,05200 Kč | 570,52 Kč |
| 25 | 53,89760 Kč | 1 347,44 Kč |
| 100 | 49,57420 Kč | 4 957,42 Kč |
| 250 | 46,97840 Kč | 11 744,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 44,47862 Kč | 28 911,10 Kč |
| 1 300 | 42,78908 Kč | 55 625,80 Kč |
| 1 950 | 41,84611 Kč | 81 599,91 Kč |
| 3 250 | 40,70446 Kč | 132 289,49 Kč |
| 4 550 | 39,97950 Kč | 181 906,73 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |





