Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 Transceiver Module 2.4GHz ~ 2.5GHz PCB Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 Transceiver Module 2.4GHz ~ 2.5GHz PCB Trace Surface Mount
ESP RainMker: End-to-end platform for Makers to quickly realize ideas

ESP32-WROVER-N4R8

DigiKey Part Number
1965-ESP32-WROVER-N4R8TR-ND - Tape & Reel (TR)
1965-ESP32-WROVER-N4R8CT-ND - Cut Tape (CT)
1965-ESP32-WROVER-N4R8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP32-WROVER-N4R8
Description
RF TXRX MOD BT WIFI PCB TH SMD
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 Transceiver Module 2.4GHz ~ 2.5GHz PCB Trace Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
CCK, DSSS, OFDM
Frequency
2.4GHz ~ 2.5GHz
Data Rate
150Mbps
Power - Output
20dBm
Sensitivity
-98dBm
Serial Interfaces
GPIO, I2C, I2S, PWM, SDIO, SPI, UART
Antenna Type
PCB Trace
Utilized IC / Part
ESP32-D0WDQ6
Memory Size
448kB ROM, 536kB SRAM
Voltage - Supply
2.3V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
38-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1146,93000 Kč146,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
65088,41000 Kč57 466,50 Kč
Manufacturers Standard Package
Unit Price without VAT:146,93000 Kč
Unit Price with VAT:177,78530 Kč