


ESP32-WROVER-N4R8 | |
|---|---|
DigiKey Part Number | 1965-ESP32-WROVER-N4R8TR-ND - Tape & Reel (TR) 1965-ESP32-WROVER-N4R8CT-ND - Cut Tape (CT) 1965-ESP32-WROVER-N4R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-WROVER-N4R8 |
Description | RF TXRX MOD BT WIFI PCB TH SMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 Transceiver Module 2.4GHz ~ 2.5GHz PCB Trace Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | 2.4GHz ~ 2.5GHz | |
Data Rate | 150Mbps | |
Power - Output | 20dBm | |
Sensitivity | -98dBm | |
Serial Interfaces | GPIO, I2C, I2S, PWM, SDIO, SPI, UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | ESP32-D0WDQ6 | |
Memory Size | 448kB ROM, 536kB SRAM | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 38-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,57000 Kč | 146,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 88,19160 Kč | 57 324,54 Kč |
| Unit Price without VAT: | 146,57000 Kč |
|---|---|
| Unit Price with VAT: | 177,34970 Kč |

