
ESP32-WROVER-IE-N4R8 | |
|---|---|
DigiKey Part Number | 1965-ESP32-WROVER-IE-N4R8TR-ND - Tape & Reel (TR) 1965-ESP32-WROVER-IE-N4R8CT-ND - Cut Tape (CT) 1965-ESP32-WROVER-IE-N4R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-WROVER-IE-N4R8 |
Description | RF TXRX MOD BT WIFIIPEX SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 +EDR Transceiver Module 2.4GHz ~ 2.5GHz Antenna Not Included, I-PEX Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | 2.4GHz ~ 2.5GHz | |
Data Rate | 150Mbps | |
Power - Output | 20.5dBm | |
Sensitivity | -98dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, JTAG, PCM, SDIO, SPI, UART | |
Antenna Type | Antenna Not Included, I-PEX | |
Utilized IC / Part | ESP32-D0WD-V3 | |
Memory Size | 4MB Flash, 8MB SRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 108mA ~ 113mA | |
Current - Transmitting | 229mA ~ 350mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 38-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,02000 Kč | 114,02 Kč |
| 10 | 98,75400 Kč | 987,54 Kč |
| 25 | 93,42440 Kč | 2 335,61 Kč |
| 100 | 86,08130 Kč | 8 608,13 Kč |
| 250 | 81,68388 Kč | 20 420,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 58,79440 Kč | 38 216,36 Kč |
| Unit Price without VAT: | 114,02000 Kč |
|---|---|
| Unit Price with VAT: | 137,96420 Kč |









