Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 + EDR, Class 1, 2 and 3 Transceiver Module 2.4GHz PCB Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-WROOM-32E(M113EH2800PH3Q0)

DigiKey Part Number
1904-ESP32-WROOM-32E(M113EH2800PH3Q0)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESP32-WROOM-32E(M113EH2800PH3Q0)
Description
RF TXRX MOD BT WIFI PCB TH SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 + EDR, Class 1, 2 and 3 Transceiver Module 2.4GHz PCB Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
8DPSK, DQPSK
Frequency
2.4GHz
Data Rate
150Mbps
Power - Output
19.5dBm
Sensitivity
-97dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, JTAG, PWM, SDIO, SPI, UART
Antenna Type
PCB Trace
Utilized IC / Part
ESP32-D0WD-V3, ESP32-D0WDR2-V3
Memory Size
4MB Flash
Voltage - Supply
3V ~ 3.6V
Current - Receiving
112mA ~ 118mA
Current - Transmitting
165mA ~ 239mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
38-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 50063,15000 Kč410 475,00 Kč
Unit Price without VAT:63,15000 Kč
Unit Price with VAT:76,41150 Kč