


ESP32-SENSE KIT | |
|---|---|
DigiKey Part Number | 1904-1033-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-SENSE KIT |
Description | ESP32-SENSEKIT TOUCH SENSOR DEV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | The ESP32-SENSE KIT from Espressif Systems is a versatile development board designed for wireless communication applications. It features a dual-core processor, providing processing power for complex tasks, and is equipped with 520KB of SRAM for efficient data handling and storage. The board supports 802.11 b/g/n Wi-Fi and Bluetooth® Smart Ready 4.x Dual Mode (BLE) connectivity, enabling seamless integration with a variety of wireless devices. Additionally, it offers multiple GPIO ports, allowing for customization and interfacing with various peripherals, making it ideal for prototyping and testing wireless solutions. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Espressif Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ESP-WROOM-32 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 943,88900 Kč | 56 633,34 Kč |
| Unit Price without VAT: | 943,88900 Kč |
|---|---|
| Unit Price with VAT: | 1 142,10569 Kč |




