
ESP32-S3R16V | |
|---|---|
DigiKey Part Number | 1904-ESP32-S3R16V-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-S3R16V |
Description | IC RF TXRX+MCU BLE 56QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth 802.11b/g/n, Bluetooth v5.0 56-VFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate (Max) | 150Mbps | |
Power - Output | 20dBm | |
Sensitivity | -71.4dBm | |
Memory Size | 384kB ROM, 512kB SRAM | |
Serial Interfaces | GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SPI, UART, USB | |
GPIO | 45 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 88mA ~ 91mA | |
Current - Transmitting | 283mA ~ 340mA | |
Operating Temperature | -40°C ~ 65°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 52,41482 Kč | 104 829,64 Kč |
| Unit Price without VAT: | 52,41482 Kč |
|---|---|
| Unit Price with VAT: | 63,42193 Kč |







