
ESP32-S3-EYE | |
|---|---|
DigiKey Part Number | 1965-ESP32-S3-EYE-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-S3-EYE |
Description | RF TXRX MOD BLUETOOTH WIFISMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ESP32-S Image Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensing Range 2 Megapixel |
Manufacturer Espressif Systems | Interface RF |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Bulk | Embedded Yes |
Part Status Active | Contents Board(s) |
Sensor Type Image Sensor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 944,91000 Kč | 944,91 Kč |
| Unit Price without VAT: | 944,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 143,34110 Kč |











