
ESP32-S3-DEVKITC-1-N8R2 | |
|---|---|
DigiKey Part Number | 1965-ESP32-S3-DEVKITC-1-N8R2-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-S3-DEVKITC-1-N8R2 |
Description | ESP32-S3-WROOM-1-N8R2 DEV BRD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connectivity options include 802.11 b/g/n Wi-Fi, Bluetooth® 5 (BLE), and BLE 5 Mesh support, operating at 2.4GHz for seamless wireless communication. The board is equipped with 2MB PSRAM and 384KB ROM, alongside a wide range of I/O interfaces, including 45 GPIOs, 4 x SPI, 3 x UART, 2 x I2C, 14 x touch pins, 2 x I2S, RMT, LED PWM, USB-OTG, TWAI, and 2 x 12-bit ADCs. It also features DVP for expanded functionality, making it a versatile solution for IoT and embedded applications. |
Datasheet | Datasheet |
EDA/CAD Models | ESP32-S3-DEVKITC-1-N8R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Espressif Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ESP32-S3-WROOM-1-N8R2 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,09000 Kč | 312,09 Kč |
| Unit Price without VAT: | 312,09000 Kč |
|---|---|
| Unit Price with VAT: | 377,62890 Kč |











