WiFi 802.11b/g/n Transceiver Module 2.4GHz PCB Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-S2-SOLO-2-N4

DigiKey Part Number
1965-ESP32-S2-SOLO-2-N4TR-ND - Tape & Reel (TR)
1965-ESP32-S2-SOLO-2-N4CT-ND - Cut Tape (CT)
1965-ESP32-S2-SOLO-2-N4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP32-S2-SOLO-2-N4
Description
RF TXRX MOD WIFI PCB TRACE SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz PCB Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB
Mfr
Antenna Type
PCB Trace
Series
Utilized IC / Part
ESP32-S2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Memory Size
4MB Flash, 128kB ROM, 336kB SRAM
Part Status
Active
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Receiving
71mA ~ 75mA
RF Family/Standard
WiFi
Current - Transmitting
165mA ~ 310mA
Protocol
Mounting Type
Surface Mount
Frequency
2.4GHz
Operating Temperature
-40°C ~ 85°C (TA)
Data Rate
150Mbps
Package / Case
41-SMD Module
Power - Output
19.5dBm
Base Product Number
Sensitivity
-97dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 231
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
191,97000 Kč91,97 Kč
1079,43500 Kč794,35 Kč
2575,10560 Kč1 877,64 Kč
10069,15480 Kč6 915,48 Kč
25065,58600 Kč16 396,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
65050,39552 Kč32 757,09 Kč
Manufacturers Standard Package
Unit Price without VAT:91,97000 Kč
Unit Price with VAT:111,28370 Kč