
ESP32-S2-MINI-2U-N4 | |
|---|---|
DigiKey Part Number | 1965-ESP32-S2-MINI-2U-N4TR-ND - Tape & Reel (TR) 1965-ESP32-S2-MINI-2U-N4CT-ND - Cut Tape (CT) 1965-ESP32-S2-MINI-2U-N4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-S2-MINI-2U-N4 |
Description | RF TXRX MODULE WIFI U.FL SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ESP32-S2-MINI-2U-N4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 150Mbps | |
Power - Output | 19.5dBm | |
Sensitivity | -97dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | ESP32-S2FH4 | |
Memory Size | 4MB Flash, 128kB ROM, 336kB SRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 63mA ~ 68mA | |
Current - Transmitting | 160mA ~ 310mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 56-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,77000 Kč | 87,77 Kč |
| 10 | 75,90800 Kč | 759,08 Kč |
| 25 | 71,77120 Kč | 1 794,28 Kč |
| 100 | 66,07860 Kč | 6 607,86 Kč |
| 250 | 62,66644 Kč | 15 666,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 49,55560 Kč | 32 211,14 Kč |
| Unit Price without VAT: | 87,77000 Kč |
|---|---|
| Unit Price with VAT: | 106,20170 Kč |


