MFR Recommended
MFR Recommended

ESP32-S2-MINI-1-N4 | |
|---|---|
DigiKey Part Number | 1904-ESP32-S2-MINI-1-N4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESP32-S2-MINI-1-N4 |
Description | RF TXRX MOD WIFI PCB TRACE SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 150Mbps | |
Power - Output | 19.5dBm | |
Sensitivity | -97dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB | |
Antenna Type | PCB Trace | |
Utilized IC / Part | ESP32-S2FH4 | |
Memory Size | 4MB Flash, 2MB SRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 63mA ~ 68mA | |
Current - Transmitting | 160mA ~ 310mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 65-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 41,99632 Kč | 27 297,61 Kč |
| Unit Price without VAT: | 41,99632 Kč |
|---|---|
| Unit Price with VAT: | 50,81555 Kč |





