
ESP32-P4-FUNCTION-EV-BOARD | |
|---|---|
DigiKey Part Number | 1965-ESP32-P4-FUNCTION-EV-BOARD-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-P4-FUNCTION-EV-BOARD |
Description | EVAL BOARD FOR ESP32-P4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ESP32-C6-MINI-1, ESP32-P4 ESP32-P Transceiver; 802.11 b/g/n/ax (Wi-Fi, WiFi, WLAN), 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Espressif Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n/ax (Wi-Fi, WiFi, WLAN), 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | PCB Trace Antenna(s) On-Board | |
Utilized IC / Part | ESP32-C6-MINI-1, ESP32-P4 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 210,38000 Kč | 1 210,38 Kč |
| Unit Price without VAT: | 1 210,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 464,55980 Kč |










