


ESP32-D0WDRH2-V3 | |
|---|---|
DigiKey Part Number | 1904-ESP32-D0WDRH2-V3TR-ND - Tape & Reel (TR) 1904-ESP32-D0WDRH2-V3CT-ND - Cut Tape (CT) 1904-ESP32-D0WDRH2-V3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-D0WDRH2-V3 |
Description | ESP32 IS A SINGLE 2.4 GHZ WI-FI- |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MPU Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 + EDR, Class 1, 2 and 3 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx + MPU | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 8DPSK, DSSS, DQPSK, OFDM | |
Frequency | - | |
Data Rate (Max) | 150Mbps | |
Power - Output | 19.5dBm | |
Sensitivity | -98dBm | |
Memory Size | 2MB PSRAM, 448kB ROM, 536kB SRAM | |
Serial Interfaces | ADC, CANbus, GPIO, I2C, I2S, PWM, SDIO, SPI, UART | |
GPIO | 34 | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Receiving | 95mA ~ 100mA | |
Current - Transmitting | 130mA ~ 240mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,70000 Kč | 73,70 Kč |
| 10 | 63,66600 Kč | 636,66 Kč |
| 25 | 60,18040 Kč | 1 504,51 Kč |
| 100 | 55,37380 Kč | 5 537,38 Kč |
| 250 | 52,49248 Kč | 13 123,12 Kč |
| 500 | 50,45736 Kč | 25 228,68 Kč |
| 1 000 | 48,53919 Kč | 48 539,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 44,50295 Kč | 222 514,75 Kč |
| Unit Price without VAT: | 73,70000 Kč |
|---|---|
| Unit Price with VAT: | 89,17700 Kč |




