
ESP32-C3-MINI-1U-H4 | |
|---|---|
DigiKey Part Number | 1965-ESP32-C3-MINI-1U-H4TR-ND - Tape & Reel (TR) 1965-ESP32-C3-MINI-1U-H4CT-ND - Cut Tape (CT) 1965-ESP32-C3-MINI-1U-H4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-C3-MINI-1U-H4 |
Description | RF TXRX MOD BT WIFIU.FL SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.412GHz ~ 2.484GHz Antenna Not Included, W.FL Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ESP32-C3-MINI-1U-H4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.412GHz ~ 2.484GHz | |
Data Rate | 150Mbps | |
Power - Output | 20.5dBm | |
Sensitivity | -104dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, JTAG, PWM, SPI, UART, USB | |
Antenna Type | Antenna Not Included, W.FL | |
Utilized IC / Part | ESP32-C3FH4 | |
Memory Size | 4MB Flash, 384kB ROM, 408kB SRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 82mA ~ 84mA | |
Current - Transmitting | 290mA ~ 350mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 53-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,57000 Kč | 71,57 Kč |
| 10 | 61,76100 Kč | 617,61 Kč |
| 25 | 58,36760 Kč | 1 459,19 Kč |
| 100 | 53,70490 Kč | 5 370,49 Kč |
| 250 | 50,90564 Kč | 12 726,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 41,04751 Kč | 26 680,88 Kč |
| Unit Price without VAT: | 71,57000 Kč |
|---|---|
| Unit Price with VAT: | 86,59970 Kč |










