ESP32-C3-MINI-1-N4-A ESP32-C 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-C3-AWS-EXPRESSLINK-DEVKIT

DigiKey Part Number
1965-ESP32-C3-AWS-EXPRESSLINK-DEVKIT-ND
Manufacturer
Manufacturer Product Number
ESP32-C3-AWS-EXPRESSLINK-DEVKIT
Description
THE ESP32-C3-AWS-EXPRESSLINK-DEV
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
The ESP32-C3-AWS-EXPRESSLINK-DEVKIT evaluation board from Espressif Systems is designed for a wide range of RF, RFID, and wireless applications. Powered by the ESP32-C3FN4 chip with 4 MB embedded flash, this board offers seamless Wi-Fi (802.11 b/g/n) and Bluetooth 5.x (BLE) connectivity at 2.4GHz. It is compatible with the Arduino Zero pinout and features the ESP32-C3-MINI-1 module with an integrated PCB antenna, making it ideal for general-purpose wireless projects.
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Espressif Systems
Series
Packaging
Bulk
Part Status
Active
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ESP32-C3-MINI-1-N4-A
Note
-
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE)
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1627,84000 Kč627,84 Kč
Unit Price without VAT:627,84000 Kč
Unit Price with VAT:759,68640 Kč