

ESP32-AZURE IOT KIT | |
|---|---|
DigiKey Part Number | 1965-ESP32-AZUREIOTKIT-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-AZURE IOT KIT |
Description | ESP32 IOT KIT, INTEGRATES ESP32- |
Customer Reference | |
Detailed Description | ESP32 ESP32 Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Espressif Systems | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ESP32 | |
Note | - | |
Base Product Number |

