
| ESP-WROOM-02U-N2 | |
|---|---|
| DigiKey Part Number | 1965-ESP-WROOM-02U-N2TR-ND - Tape & Reel (TR) 1965-ESP-WROOM-02U-N2CT-ND - Cut Tape (CT) 1965-ESP-WROOM-02U-N2DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ESP-WROOM-02U-N2 | 
| Description | RF TXRX MODULE WIFI U.FL SMD | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz ~ 2.5GHz Antenna Not Included, U.FL Surface Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ESP-WROOM-02U-N2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| RF Family/Standard | WiFi | |
| Protocol | ||
| Modulation | 64-QAM, BPSK, CCK, OFDM | |
| Frequency | 2.4GHz ~ 2.5GHz | |
| Data Rate | 72.2Mbps | |
| Power - Output | 20.5dBm | |
| Sensitivity | -98dBm | |
| Serial Interfaces | GPIO, I2C, I2S, PWM, UART | |
| Antenna Type | Antenna Not Included, U.FL | |
| Utilized IC / Part | ESP8266EX | |
| Memory Size | 2MB Flash, 50kB RAM | |
| Voltage - Supply | 2.7V ~ 3.6V | |
| Current - Receiving | - | |
| Current - Transmitting | 120mA ~ 170mA | |
| Mounting Type | Surface Mount | |
| Operating Temperature | -40°C ~ 85°C | |
| Package / Case | 18-SMD Module | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 100,70000 Kč | 100,70 Kč | 
| 10 | 87,15600 Kč | 871,56 Kč | 
| 25 | 82,41680 Kč | 2 060,42 Kč | 
| 100 | 75,92110 Kč | 7 592,11 Kč | 
| 250 | 72,02704 Kč | 18 006,76 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 650 | 66,57920 Kč | 43 276,48 Kč | 
| Unit Price without VAT: | 100,70000 Kč | 
|---|---|
| Unit Price with VAT: | 121,84700 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic