WiFi 802.11b/g/n Transceiver Module 2.4GHz ~ 2.5GHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP-WROOM-02-N2

DigiKey Part Number
1965-ESP-WROOM-02-N2TR-ND - Tape & Reel (TR)
1965-ESP-WROOM-02-N2CT-ND - Cut Tape (CT)
1965-ESP-WROOM-02-N2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP-WROOM-02-N2
Description
RF TXRX MOD WIFI TH SMD
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz ~ 2.5GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ESP-WROOM-02-N2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Frequency
2.4GHz ~ 2.5GHz
Data Rate
72.2Mbps
Power - Output
20dBm
Sensitivity
-98dBm
Antenna Type
Integrated, Trace
Voltage - Supply
2.7V ~ 3.6V
Current - Transmitting
120mA ~ 170mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
18-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
187,77000 Kč87,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
65056,69492 Kč36 851,70 Kč
Manufacturers Standard Package
Unit Price without VAT:87,77000 Kč
Unit Price with VAT:106,20170 Kč