


ESP-LAUNCHER | |
|---|---|
DigiKey Part Number | 1904-1012-ND |
Manufacturer | |
Manufacturer Product Number | ESP-LAUNCHER |
Description | EVAL BOARD FOR ESP8266EX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ESP8266EX - 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Espressif Systems | Utilized IC / Part ESP8266EX |
Packaging Bulk | RF Type 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN) | Function Transceiver |
Frequency 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,11000 Kč | 417,11 Kč |
| Unit Price without VAT: | 417,11000 Kč |
|---|---|
| Unit Price with VAT: | 504,70310 Kč |


