2.5A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLM60W-24

DigiKey Part Number
1800-1103-ND
Manufacturer
Manufacturer Product Number
VLM60W-24
Description
120 TO 277 VAC, 93% EFF., RECTAN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.5A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ERP Power, LLC
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
120VAC
Voltage - Input (Max)
277VAC
Voltage - Output
24V
Current - Output (Max)
2.5A
Power (Watts)
60 W
Dimming
-
Features
-
Ratings
IP20
Operating Temperature
90°C
Efficiency
93%
Termination Style
Wire Leads
Size / Dimension
5.12" L x 0.77" W x 0.78" H (130.0mm x 19.7mm x 19.8mm)
Approval Agency
CB, CE, cULus
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 458
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1585,84000 Kč585,84 Kč
5535,45000 Kč2 677,25 Kč
10515,03900 Kč5 150,39 Kč
25489,22840 Kč12 230,71 Kč
50470,55260 Kč23 527,63 Kč
100452,56780 Kč45 256,78 Kč
300425,43207 Kč127 629,62 Kč
500413,36326 Kč206 681,63 Kč
Manufacturers Standard Package
Unit Price without VAT:585,84000 Kč
Unit Price with VAT:708,86640 Kč