
VLB260W-24 | |
|---|---|
DigiKey Part Number | 1800-1127-ND |
Manufacturer | |
Manufacturer Product Number | VLB260W-24 |
Description | LED DRIVER CC 120-277VAC 24VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10.83A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 10.83A | |
Power (Watts) | 260 W | |
Dimming | - | |
Features | - | |
Ratings | IP66 | |
Operating Temperature | 90°C | |
Efficiency | 93% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.47" L x 2.00" W x 1.52" H (240.5mm x 50.8mm x 38.6mm) | |
Approval Agency | CB, CE, cULus | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 941,90000 Kč | 1 941,90 Kč |
| 5 | 1 774,41400 Kč | 8 872,07 Kč |
| 10 | 1 706,69600 Kč | 17 066,96 Kč |
| 25 | 1 621,03720 Kč | 40 525,93 Kč |
| 50 | 1 559,04700 Kč | 77 952,35 Kč |
| 100 | 1 499,37060 Kč | 149 937,06 Kč |
| Unit Price without VAT: | 1 941,90000 Kč |
|---|---|
| Unit Price with VAT: | 2 349,69900 Kč |

