Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UHD160-1002

DigiKey Part Number
UHD160-1002-ND
Manufacturer
Manufacturer Product Number
UHD160-1002
Description
AC/DC CONVERTER 24V 160W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
UHD160-1002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
6.66 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
90%
Operating Temperature
-20°C ~ 70°C
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.08" H (101.6mm x 50.8mm x 27.4mm)
Approval Agency
cUL, UL, VDE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 908,30000 Kč1 908,30 Kč
51 743,71600 Kč8 718,58 Kč
101 677,17300 Kč16 771,73 Kč
251 592,99240 Kč39 824,81 Kč
501 532,07700 Kč76 603,85 Kč
1001 473,44020 Kč147 344,02 Kč
Manufacturers Standard Package
Unit Price without VAT:1 908,30000 Kč
Unit Price with VAT:2 309,04300 Kč