


UHD160-1001 | |
|---|---|
DigiKey Part Number | UHD160-1001-ND |
Manufacturer | |
Manufacturer Product Number | UHD160-1001 |
Description | AC/DC CONVERTER 12V 160W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | UHD160-1001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 13.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 90% | |
Operating Temperature | -20°C ~ 70°C | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.08" H (101.6mm x 50.8mm x 27.4mm) | |
Approval Agency | cUL, UL, VDE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 908,30000 Kč | 1 908,30 Kč |
| 5 | 1 743,71600 Kč | 8 718,58 Kč |
| 10 | 1 677,17300 Kč | 16 771,73 Kč |
| 25 | 1 592,99240 Kč | 39 824,81 Kč |
| 50 | 1 532,07700 Kč | 76 603,85 Kč |
| 100 | 1 473,44020 Kč | 147 344,02 Kč |
| Unit Price without VAT: | 1 908,30000 Kč |
|---|---|
| Unit Price with VAT: | 2 309,04300 Kč |


