Parametric Equivalent

PSB50W-1400-34 | |
|---|---|
DigiKey Part Number | PSB50W-1400-34-ND |
Manufacturer | |
Manufacturer Product Number | PSB50W-1400-34 |
Description | LED DRIVER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.4A 23 ~ 34V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.4A |
Manufacturer ERP Power, LLC | Power (Watts) 48 W |
Series | Dimming Analog, ELV, Triac |
Packaging Bulk | Features OCP, OTP, SCP |
Part Status Active | Ratings IP20 |
DigiKey Programmable Not Verified | Efficiency 90% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 3.93" L x 1.02" W x 0.93" H (99.8mm x 26.00mm x 23.7mm) |
Number of Outputs 1 | Approval Agency CB, CE, cULus |
Voltage - Input (Min) 120VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 277VAC | Base Product Number |
Voltage - Output 23 ~ 34V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSB50W-1400-34-S | ERP Power, LLC | 0 | 1800-PSB50W-1400-34-S-ND | 597,38490 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 597,38490 Kč | 59 738,49 Kč |
| Unit Price without VAT: | 597,38490 Kč |
|---|---|
| Unit Price with VAT: | 722,83573 Kč |



