PSB50W-1200-42-S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ERP Power, LLC
In Stock: 0
Unit Price: 533,79240 Kč
Datasheet

Parametric Equivalent


ERP Power, LLC
In Stock: 209
Unit Price: 681,56000 Kč
Datasheet

Parametric Equivalent


ERP Power, LLC
In Stock: 245
Unit Price: 846,94000 Kč
Datasheet

Parametric Equivalent


ERP Power, LLC
In Stock: 0
Unit Price: 672,21860 Kč

Parametric Equivalent


ERP Power, LLC
In Stock: 631
Unit Price: 642,77000 Kč
Datasheet
1.2A 28 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSB50W-1200-42-S

DigiKey Part Number
1800-PSB50W-1200-42-S-ND
Manufacturer
Manufacturer Product Number
PSB50W-1200-42-S
Description
POWER SUPPLY LED DIMMING 42V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.2A 28 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.2A
Manufacturer
ERP Power, LLC
Power (Watts)
50 W
Series
Dimming
Analog, ELV, Triac
Packaging
Box
Ratings
IP20
Part Status
Active
Operating Temperature
90°C
DigiKey Programmable
Not Verified
Efficiency
90%
Type
Constant Current
Termination Style
Wire Leads
Topology
AC DC Converter
Size / Dimension
3.88" L x 1.03" W x 0.86" H (98.5mm x 26.2mm x 21.9mm)
Number of Outputs
1
Approval Agency
CB, CE, cULus, FCC
Voltage - Input (Min)
120VAC
Mounting Type
Chassis Mount
Voltage - Input (Max)
277VAC
Base Product Number
Voltage - Output
28 ~ 42V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESP050W-1200-42ERP Power, LLC0ESP050W-1200-42-ND533,79240 KčParametric Equivalent
ESPT050W-1200-42-Z1ERP Power, LLC2091800-1001-ND681,56000 KčParametric Equivalent
PHB50W-1200-42ERP Power, LLC2451800-PHB50W-1200-42-ND846,94000 KčParametric Equivalent
PHB50W-1200-42-SERP Power, LLC01800-PHB50W-1200-42-S-ND672,21860 KčParametric Equivalent
PSB50W-1200-42ERP Power, LLC6311800-1116-ND642,77000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
100597,38490 Kč59 738,49 Kč
Manufacturers Standard Package
Unit Price without VAT:597,38490 Kč
Unit Price with VAT:722,83573 Kč