
PSB50W-0850-56 | |
|---|---|
DigiKey Part Number | 1800-1115-ND |
Manufacturer | |
Manufacturer Product Number | PSB50W-0850-56 |
Description | LED DRIVER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 850mA 38 ~ 56V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 850mA |
Manufacturer ERP Power, LLC | Power (Watts) 48 W |
Series | Dimming Analog, ELV, Triac |
Packaging Bulk | Features OCP, OTP, SCP |
Part Status Active | Ratings IP20 |
DigiKey Programmable Not Verified | Efficiency 90% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 3.93" L x 1.02" W x 0.93" H (99.8mm x 26.00mm x 23.7mm) |
Number of Outputs 1 | Approval Agency CB, CE, cULus |
Voltage - Input (Min) 120VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 277VAC | Base Product Number |
Voltage - Output 38 ~ 56V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 691,15000 Kč | 691,15 Kč |
| 5 | 631,63000 Kč | 3 158,15 Kč |
| 10 | 607,54200 Kč | 6 075,42 Kč |
| 25 | 577,08840 Kč | 14 427,21 Kč |
| 50 | 555,04820 Kč | 27 752,41 Kč |
| 100 | 533,82990 Kč | 53 382,99 Kč |
| 300 | 501,81810 Kč | 150 545,43 Kč |
| Unit Price without VAT: | 691,15000 Kč |
|---|---|
| Unit Price with VAT: | 836,29150 Kč |



