
PSB30W-1050-27 | |
|---|---|
DigiKey Part Number | PSB30W-1050-27-ND |
Manufacturer | |
Manufacturer Product Number | PSB30W-1050-27 |
Description | LED DRIVER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.05A 18 ~ 27V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 18 ~ 27V | |
Current - Output (Max) | 1.05A | |
Power (Watts) | 28 W | |
Dimming | Analog, ELV, Triac | |
Features | OCP, OTP, SCP | |
Ratings | IP20 | |
Operating Temperature | - | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.93" L x 1.02" W x 0.93" H (99.8mm x 26.00mm x 23.7mm) | |
Approval Agency | CB, CE, cULus | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 615,86410 Kč | 61 586,41 Kč |
| Unit Price without VAT: | 615,86410 Kč |
|---|---|
| Unit Price with VAT: | 745,19556 Kč |


