
PSB30E-0700-42-T | |
|---|---|
DigiKey Part Number | 1800-PSB30E-0700-42-T-ND |
Manufacturer | |
Manufacturer Product Number | PSB30E-0700-42-T |
Description | LED DRIVER CC AC/DC 700MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 700mA 28 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 220VAC | |
Voltage - Input (Max) | 240VAC | |
Voltage - Output | 28 ~ 42V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 29 W | |
Dimming | Analog, ELV, Triac | |
Features | OCP, OTP, SCP | |
Ratings | IP20 | |
Operating Temperature | -10°C ~ 50°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.93" L x 1.02" W x 0.93" H (99.8mm x 26.00mm x 23.7mm) | |
Approval Agency | CB, CE, ENEC | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 737,24000 Kč | 737,24 Kč |
| 5 | 673,74200 Kč | 3 368,71 Kč |
| 10 | 648,06100 Kč | 6 480,61 Kč |
| 25 | 615,58560 Kč | 15 389,64 Kč |
| 50 | 592,07640 Kč | 29 603,82 Kč |
| 100 | 569,44270 Kč | 56 944,27 Kč |
| 300 | 535,28940 Kč | 160 586,82 Kč |
| Unit Price without VAT: | 737,24000 Kč |
|---|---|
| Unit Price with VAT: | 892,06040 Kč |



