1.05A 49.5V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKM30W-1050-55-TN

DigiKey Part Number
1800-PKM30W-1050-55-TN-ND
Manufacturer
Manufacturer Product Number
PKM30W-1050-55-TN
Description
120 TO 277 VAC, 90% EFFICIENCY,
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.05A 49.5V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ERP Power, LLC
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
49.5V
Current - Output (Max)
1.05A
Power (Watts)
30 W
Voltage - Isolation
2.2 kV
Dimming
Analog
Features
OCP, OTP, SCP
Ratings
IP20, NEMA 410
Operating Temperature
-20°C ~ 50°C
Efficiency
90%
Termination Style
Wire Leads
Size / Dimension
4.19" L x 2.37" W x 1.00" H (106.4mm x 60.2mm x 25.4mm)
Approval Agency
cUL, UL
Standard Number
60950-1; UL 8750
Mounting Type
Chassis Mount
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1665,22000 Kč665,22 Kč
5607,97600 Kč3 039,88 Kč
10584,79400 Kč5 847,94 Kč
25555,47280 Kč13 886,82 Kč
50534,26480 Kč26 713,24 Kč
100513,84420 Kč51 384,42 Kč
250488,01788 Kč122 004,47 Kč
Manufacturers Standard Package
Unit Price without VAT:665,22000 Kč
Unit Price with VAT:804,91620 Kč