
PKB65W-1800-55-TN | |
|---|---|
DigiKey Part Number | 1800-PKB65W-1800-55-TN-ND |
Manufacturer | |
Manufacturer Product Number | PKB65W-1800-55-TN |
Description | 120 TO 277 VAC, 90% EFFICIENCY, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8A 49.5V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 49.5V | |
Current - Output (Max) | 1.8A | |
Power (Watts) | 65 W | |
Voltage - Isolation | 2.2 kV | |
Dimming | Analog | |
Features | OCP, OTP, SCP | |
Ratings | IP20, NEMA 410 | |
Operating Temperature | -20°C ~ 50°C | |
Efficiency | 90% | |
Termination Style | Terminal Block | |
Size / Dimension | 10.12" L x 1.16" W x 0.99" H (257.0mm x 29.5mm x 25.1mm) | |
Approval Agency | cUL, UL | |
Standard Number | 60950-1; UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 566,32000 Kč | 566,32 Kč |
| 5 | 517,43200 Kč | 2 587,16 Kč |
| 10 | 497,71600 Kč | 4 977,16 Kč |
| 25 | 472,77400 Kč | 11 819,35 Kč |
| 60 | 450,08517 Kč | 27 005,11 Kč |
| 120 | 432,88425 Kč | 51 946,11 Kč |
| 300 | 411,12613 Kč | 123 337,84 Kč |
| Unit Price without VAT: | 566,32000 Kč |
|---|---|
| Unit Price with VAT: | 685,24720 Kč |




