
ESS030W-0620-42 | |
|---|---|
DigiKey Part Number | 1800-1007-ND |
Manufacturer | |
Manufacturer Product Number | ESS030W-0620-42 |
Description | LED DRIVER CC AC/DC 24-42V 620MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 620mA 24 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | ESS030W-0620-42 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 24 ~ 42V | |
Current - Output (Max) | 620mA | |
Power (Watts) | 26 W | |
Dimming | Analog, ELV, Triac | |
Features | OCP, OTP, SCP | |
Ratings | IP64 | |
Operating Temperature | - | |
Efficiency | 87% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) | |
Approval Agency | cRUcs, SA, ENEC, FC, CE, CCC, CB, KC, NEMKO, UL, CSA | |
Mounting Type | Chassis Mount | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 601,17000 Kč | 601,17 Kč |
| 5 | 549,30800 Kč | 2 746,54 Kč |
| 10 | 528,39400 Kč | 5 283,94 Kč |
| 25 | 501,90240 Kč | 12 547,56 Kč |
| 50 | 482,73980 Kč | 24 136,99 Kč |
| 100 | 464,29100 Kč | 46 429,10 Kč |
| 250 | 452,44392 Kč | 113 110,98 Kč |
| Unit Price without VAT: | 601,17000 Kč |
|---|---|
| Unit Price with VAT: | 727,41570 Kč |

