
ESS020W-0700-24 | |
|---|---|
DigiKey Part Number | 1800-1012-ND |
Manufacturer | |
Manufacturer Product Number | ESS020W-0700-24 |
Description | LED DRIVER CC AC/DC 14-24V 700MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 700mA 14 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | ESS020W-0700-24 Models |
Category | Current - Output (Max) 700mA |
Manufacturer ERP Power, LLC | Power (Watts) 17 W |
Series | Dimming Analog, ELV, Triac |
Packaging Box | Features OCP, OTP, SCP |
Part Status Active | Ratings IP64 |
DigiKey Programmable Not Verified | Efficiency 87% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) |
Number of Outputs 1 | Approval Agency cRUcs, SA, ENEC, FC, CE, CCC, CB, KC, NEMKO, UL, CSA |
Voltage - Input (Min) 120VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 277VAC | Base Product Number |
Voltage - Output 14 ~ 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 574,30000 Kč | 574,30 Kč |
| 5 | 524,78200 Kč | 2 623,91 Kč |
| 10 | 504,77100 Kč | 5 047,71 Kč |
| 25 | 479,47680 Kč | 11 986,92 Kč |
| 50 | 461,17060 Kč | 23 058,53 Kč |
| 100 | 443,54710 Kč | 44 354,71 Kč |
| 250 | 431,08644 Kč | 107 771,61 Kč |
| Unit Price without VAT: | 574,30000 Kč |
|---|---|
| Unit Price with VAT: | 694,90300 Kč |


