
ESS020W-0350-56 | |
|---|---|
DigiKey Part Number | ESS020W-0350-56-ND |
Manufacturer | |
Manufacturer Product Number | ESS020W-0350-56 |
Description | LED DRIVER CC AC/DC 40-56V 350MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 350mA 40 ~ 56V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | ESS020W-0350-56 Models |
Category | Power (Watts) 20 W |
Manufacturer ERP Power, LLC | Dimming Analog, ELV, Triac |
Series | Features OCP, OTP, SCP |
Packaging Box | Ratings IP64, NEMA 410 |
Part Status Active | Operating Temperature -30°C ~ 90°C |
DigiKey Programmable Not Verified | Efficiency 87% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) |
Number of Outputs 1 | Approval Agency cUL, UL, cRUcs, FC, CE, CB |
Voltage - Input (Min) 120VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 277VAC | Weight 0.34 lb (154 g) |
Voltage - Output 40 ~ 56V | Base Product Number |
Current - Output (Max) 350mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 580,80000 Kč | 580,80 Kč |
| 5 | 530,66200 Kč | 2 653,31 Kč |
| 10 | 510,46100 Kč | 5 104,61 Kč |
| 25 | 484,86920 Kč | 12 121,73 Kč |
| 50 | 466,35720 Kč | 23 317,86 Kč |
| 100 | 448,53410 Kč | 44 853,41 Kč |
| 250 | 425,99400 Kč | 106 498,50 Kč |
| 500 | 409,67938 Kč | 204 839,69 Kč |
| Unit Price without VAT: | 580,80000 Kč |
|---|---|
| Unit Price with VAT: | 702,76800 Kč |


