
ESM030W-0700-42 | |
|---|---|
DigiKey Part Number | 1800-1018-ND |
Manufacturer | |
Manufacturer Product Number | ESM030W-0700-42 |
Description | LED DRIVER CC AC/DC 28-42V 700MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 700mA 28 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | ESM030W-0700-42 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 28 ~ 42V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 29 W | |
Dimming | ELV, Triac | |
Features | OCP, OTP, SCP | |
Ratings | IP20, NEMA 410 | |
Operating Temperature | -30°C ~ 90°C | |
Efficiency | 87% | |
Termination Style | Wire Leads | |
Size / Dimension | 4.20" L x 2.37" W x 0.99" H (106.7mm x 60.3mm x 25.2mm) | |
Approval Agency | cUL, UL, cRUcs, FC, CE, CB | |
Mounting Type | Chassis Mount | |
Weight | 0.556 lb (252 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 654,51000 Kč | 654,51 Kč |
| 5 | 598,02400 Kč | 2 990,12 Kč |
| 10 | 575,21900 Kč | 5 752,19 Kč |
| 25 | 546,39320 Kč | 13 659,83 Kč |
| 50 | 525,52960 Kč | 26 276,48 Kč |
| 100 | 505,44710 Kč | 50 544,71 Kč |
| 250 | 480,04116 Kč | 120 010,29 Kč |
| Unit Price without VAT: | 654,51000 Kč |
|---|---|
| Unit Price with VAT: | 791,95710 Kč |


