
CDB260W-1700-210-W | |
|---|---|
DigiKey Part Number | 1800-1123-ND |
Manufacturer | |
Manufacturer Product Number | CDB260W-1700-210-W |
Description | LED DRVR CC AC/DC 260W DIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.24A, 1.7A 160 ~ 210V, 114 ~ 150V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 160 ~ 210V, 114 ~ 150V | |
Current - Output (Max) | 1.24A, 1.7A | |
Power (Watts) | 260 W | |
Dimming | Analog, Bluetooth | |
Features | OCP, OTP, SCP | |
Ratings | IP66 | |
Operating Temperature | - | |
Efficiency | 93% | |
Termination Style | Wire Leads | |
Size / Dimension | 8.54" L x 2.00" W x 1.52" H (216.9mm x 50.8mm x 38.6mm) | |
Approval Agency | CB, CE, cULus | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 861,57350 Kč | 186 157,35 Kč |
| Unit Price without VAT: | 1 861,57350 Kč |
|---|---|
| Unit Price with VAT: | 2 252,50394 Kč |


