
402-51501-51 | |
|---|---|
DigiKey Part Number | 6110-402-51501-51TR-ND - Tape & Reel (TR) 6110-402-51501-51CT-ND - Cut Tape (CT) 6110-402-51501-51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 402-51501-51 |
Description | 0.5MM RECEPTACLE 440P SMT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 440 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ept, inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 440 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.128" (3.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,37000 Kč | 466,37 Kč |
| 10 | 396,33700 Kč | 3 963,37 Kč |
| 25 | 371,51360 Kč | 9 287,84 Kč |
| 50 | 353,78280 Kč | 17 689,14 Kč |
| 100 | 353,07510 Kč | 35 307,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 314,53220 Kč | 125 812,88 Kč |
| Unit Price without VAT: | 466,37000 Kč |
|---|---|
| Unit Price with VAT: | 564,30770 Kč |

