
401-55401-51 | |
|---|---|
DigiKey Part Number | 6110-401-55401-51TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 401-55401-51 |
Description | 0.5MM PLUG 8MM 120P SMT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ept, inc | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.293" (7.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 320,53587 Kč | 192 321,52 Kč |
| Unit Price without VAT: | 320,53587 Kč |
|---|---|
| Unit Price with VAT: | 387,84840 Kč |






