
401-51151-51 | |
|---|---|
DigiKey Part Number | 6110-401-51151-51TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 401-51151-51 |
Description | 0.5MM PITCH PLUG 5MM 220P W CAP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer ept, inc | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Features Board Guide, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.175" (4.45mm) |
Number of Positions 220 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 875 | 248,30147 Kč | 217 263,79 Kč |
| Unit Price without VAT: | 248,30147 Kč |
|---|---|
| Unit Price with VAT: | 300,44478 Kč |


