
304-65066-04 | |
|---|---|
DigiKey Part Number | 6110-304-65066-04-ND |
Manufacturer | |
Manufacturer Product Number | 304-65066-04 |
Description | C FEMALE STRAIGHT 17MM PRSS-FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ept, inc | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | Mounting Clips | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.90µin (0.200µm) | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,76000 Kč | 255,76 Kč |
| 10 | 217,28700 Kč | 2 172,87 Kč |
| 25 | 203,68080 Kč | 5 092,02 Kč |
| 50 | 193,95860 Kč | 9 697,93 Kč |
| 100 | 184,70260 Kč | 18 470,26 Kč |
| 250 | 173,14616 Kč | 43 286,54 Kč |
| 600 | 162,78525 Kč | 97 671,15 Kč |
| 1 200 | 155,02613 Kč | 186 031,36 Kč |
| Unit Price without VAT: | 255,76000 Kč |
|---|---|
| Unit Price with VAT: | 309,46960 Kč |


