New Product
110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

244-11000-15

DigiKey Part Number
6110-244-11000-15-ND
Manufacturer
Manufacturer Product Number
244-11000-15
Description
FEM TYPE A25 110PINS PRESS-FIT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ept, inc
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Female Sockets
Connector Style
A 22
Number of Positions
110
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Connector Usage
-
Contact Finish
-
Contact Finish Thickness
-
Current Rating (Amps)
1.5 A
Voltage Rating
-
Operating Temperature
-55°C ~ 125°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1175,75000 Kč175,75 Kč
10149,29600 Kč1 492,96 Kč
25139,93080 Kč3 498,27 Kč
50133,24920 Kč6 662,46 Kč
100126,88670 Kč12 688,67 Kč
420114,67257 Kč48 162,48 Kč
840109,20510 Kč91 732,28 Kč
1 260106,12822 Kč133 721,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:175,75000 Kč
Unit Price with VAT:212,65750 Kč