
243-23700-15F | |
|---|---|
DigiKey Part Number | 6110-243-23700-15F-ND |
Manufacturer | |
Manufacturer Product Number | 243-23700-15F |
Description | HM2.0 B19 133P 16MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 133 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ept, inc | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | B 19 | |
Number of Positions | 133 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | Backplane | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.90µin (0.200µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Upper Shield |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,13000 Kč | 227,13 Kč |
| 10 | 193,07100 Kč | 1 930,71 Kč |
| 25 | 180,96280 Kč | 4 524,07 Kč |
| 50 | 172,32380 Kč | 8 616,19 Kč |
| 100 | 164,09950 Kč | 16 409,95 Kč |
| 250 | 153,83088 Kč | 38 457,72 Kč |
| 624 | 144,22623 Kč | 89 997,17 Kč |
| 1 248 | 137,35108 Kč | 171 414,15 Kč |
| Unit Price without VAT: | 227,13000 Kč |
|---|---|
| Unit Price with VAT: | 274,82730 Kč |


