New Product
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104-60464-03

DigiKey Part Number
6110-104-60464-03-ND
Manufacturer
Manufacturer Product Number
104-60464-03
Description
DIN 41612 SWITCHING CONNECTOR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ept, inc
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
96
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
C
Level, Class
2
Mounting Type
Through Hole
Termination
Solder
Features
Mounting Clips
Contact Finish
Gold
Contact Finish Thickness
7.90µin (0.200µm)
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
2.6A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1408,20000 Kč408,20 Kč
10346,97100 Kč3 469,71 Kč
25325,24240 Kč8 131,06 Kč
50309,71640 Kč15 485,82 Kč
100294,94210 Kč29 494,21 Kč
250276,49160 Kč69 122,90 Kč
600259,95033 Kč155 970,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:408,20000 Kč
Unit Price with VAT:493,92200 Kč