XG-2121CA 200.0000M-LGPNL3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 9
Unit Price: 532,72000 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 344,36468 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 410,40590 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 50
Unit Price: 253,66000 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 187,35088 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 171,66900 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 66,07903 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 154,98792 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 171,66900 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 66,07903 Kč
Datasheet
200 MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XG-2121CA 200.0000M-LGPNL3

DigiKey Part Number
XG-2121CA200.0000M-LGPNL3-ND
Manufacturer
Manufacturer Product Number
XG-2121CA 200.0000M-LGPNL3
Description
XTAL OSC SO 200.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
30mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
15mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
250154,98792 Kč38 746,98 Kč
Manufacturers Standard Package
Unit Price without VAT:154,98792 Kč
Unit Price with VAT:187,53538 Kč