XG-2121CA 156.2500M-LHPAL3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 16
Unit Price: 244,21000 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 143,15387 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 244,21000 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 195,72250 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 141,73650 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 179,63200 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 66,07903 Kč
Datasheet
156.25 MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XG-2121CA 156.2500M-LHPAL3

DigiKey Part Number
XG-2121CA156.2500M-LHPAL3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XG-2121CA 156.2500M-LHPAL3
Description
XTAL OSC SO 156.2500MHZ LVDS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
156.25 MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
30mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
15mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250154,98792 Kč38 746,98 Kč
Manufacturers Standard Package
Unit Price without VAT:154,98792 Kč
Unit Price with VAT:187,53538 Kč