156.25 MHz SO (SAW) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XG-1000CA 156.2500M-DBL3

DigiKey Part Number
SER3725TR-ND - Tape & Reel (TR)
SER3725CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
XG-1000CA 156.2500M-DBL3
Description
XTAL OSC SO 156.2500MHZ CMOS SMD
Customer Reference
Detailed Description
156.25 MHz SO (SAW) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 70°C
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
20mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1145,73000 Kč145,73 Kč
10126,57600 Kč1 265,76 Kč
25119,69680 Kč2 992,42 Kč
50114,75400 Kč5 737,70 Kč
100110,01480 Kč11 001,48 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
250111,78328 Kč27 945,82 Kč
Manufacturers Standard Package
Unit Price without VAT:145,73000 Kč
Unit Price with VAT:176,33330 Kč