
| XG-1000CA 156.2500M-DBL3 | |
|---|---|
| DigiKey Part Number | SER3725TR-ND - Tape & Reel (TR) SER3725CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | XG-1000CA 156.2500M-DBL3 | 
| Description | XTAL OSC SO 156.2500MHZ CMOS SMD | 
| Customer Reference | |
| Detailed Description | 156.25 MHz SO (SAW) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Obsolete | |
| Base Resonator | ||
| Type | ||
| Frequency | 156.25 MHz | |
| Function | Enable/Disable | |
| Output | CMOS | |
| Voltage - Supply | 2.5V | |
| Frequency Stability | ±50ppm | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | -10°C ~ 70°C | |
| Current - Supply (Max) | 25mA | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-SMD, No Lead | |
| Supplier Device Package | 4-SMD (7x5) | |
| Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
| Height - Seated (Max) | 0.055" (1.40mm) | |
| Current - Supply (Disable) (Max) | 20mA | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 94,46000 Kč | 94,46 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | 110,76116 Kč | 27 690,29 Kč | 
| Unit Price without VAT: | 94,46000 Kč | 
|---|---|
| Unit Price with VAT: | 114,29660 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic