VG-4231CA 25.0000M-TGRC3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 222,14708 Kč
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 222,14708 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 34,12175 Kč
Datasheet

Direct


Suntsu Electronics, Inc.
In Stock: 520
Unit Price: 67,40000 Kč
Datasheet

Direct


Suntsu Electronics, Inc.
In Stock: 520
Unit Price: 61,52000 Kč
Datasheet

Direct


Suntsu Electronics, Inc.
In Stock: 520
Unit Price: 55,85000 Kč
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 168
Unit Price: 256,39000 Kč
Datasheet
25 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VG-4231CA 25.0000M-TGRC3

DigiKey Part Number
VG-4231CA25.0000M-TGRC3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VG-4231CA 25.0000M-TGRC3
Description
XTAL OSC VCXO 25.0000MHZ CMOS
Customer Reference
Detailed Description
25 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±65ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Current - Supply (Disable) (Max)
7mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types